
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.160 (CNY209.2308) |
| 10+ | CNY140.700 (CNY158.991) |
| 25+ | CNY134.840 (CNY152.3692) |
| 50+ | CNY126.960 (CNY143.4648) |
| 100+ | CNY119.070 (CNY134.5491) |
Product Information
Product Overview
The MK21FN1M0VLQ12 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1MB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 104 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, three I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Multiple low-power modes - low leakage wakeup unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor
- Software watchdog
- 3 to 32MHz and 32kHz Crystal oscillator
- PLL, FLL and multiple internal oscillators
- Hardware CRC module
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption
- 128-bit Unique identification (ID) number per chip
- USB Full-/low-speed On-the-Go controller
- USB device charger detect (USBDCD)
- Controller area network (CAN) module
- Secure digital host controller (SDHC)
- Two 8-channel Flex-timers (PWM/motor control)
- Two 2-channel Flex-timers (PWM/quad decoder)
- Periodic interrupt timers and 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- Programmable delay block
- Two analog comparators (CMP)
- Voltage reference
Applications
Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, I2S, SPI, UART, USB
46Channels
1.71V
-40°C
Surface Mount
K2x
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
100I/O's
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
