
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.850 (CNY167.0705) |
| 10+ | CNY120.840 (CNY136.5492) |
| 25+ | CNY113.430 (CNY128.1759) |
| 50+ | CNY108.770 (CNY122.9101) |
| 100+ | CNY104.240 (CNY117.7912) |
Product Information
Product Overview
The MK20DN512ZVMC10 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 86 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers and 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
- Secure digital host controller (SDHC)
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32 bit
512KB
MAPBGA
CAN, I2C, SPI, UART, USB
42Channels
1.71V
-40°C
Surface Mount
K2x
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
121Pins
86I/O's
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
