
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.070 (CNY110.8191) |
| 10+ | CNY78.740 (CNY88.9762) |
| 25+ | CNY73.390 (CNY82.9307) |
| 50+ | CNY70.920 (CNY80.1396) |
| 100+ | CNY68.450 (CNY77.3485) |
| 250+ | CNY65.970 (CNY74.5461) |
Product Information
Product Overview
The MK10DX128VMD10 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 104 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
Applications
Industrial
Technical Specifications
Kinetis K Family K1x Series Microcontrollers
32 bit
128KB
MAPBGA
CAN, I2C, I2S, SPI, UART
50Channels
1.71V
-40°C
Surface Mount
K1x
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
144Pins
104I/O's
32KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
