Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK02FN128VFM10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2450229
Product RangeKinetis K Family K0x Series Microcontrollers
Your Part Number
1,276 In Stock
Need more?
1,276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY24.800 (CNY28.024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK02FN128VFM10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2450229
Product RangeKinetis K Family K0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K0x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's26I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MK02FN128VFM10 is a 32-bit Kinetis K0x Entry-level Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter and 26 general-purpose I/O pins. This device also features communication interfaces like two UART modules, one SPI module and one I2C module.
- 100MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Flexible low-power modes, multiple wake up sources
- 4-channel DMA Controller
- Independent external and software watchdog monitor
- Three internal oscillators - 32kHz, 4MHz and 48MHz
- Hardware CRC module
- 128-bit Unique identification (ID) number per chip
- Flash access control to protect proprietary software
- Two analog comparators (CMP) with 6- bit DAC
- One 6-channel General-purpose/PWM timer
- Two 2-channel General-purpose timers
- Periodic interrupt timers
- 16-bit Low-power timer
- Programmable delay block
Applications
Industrial
Technical Specifications
Product Range
Kinetis K Family K0x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
100MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
16KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
