
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.610 (CNY130.6393) |
| 10+ | CNY103.350 (CNY116.7855) |
| 25+ | CNY94.870 (CNY107.2031) |
| 50+ | CNY91.370 (CNY103.2481) |
| 100+ | CNY87.980 (CNY99.4174) |
Product Information
Product Overview
MIMXRT1186CVJ8C is an i.MX RT1180 crossover MCU with TSN switch and EdgeLock® in a 196 pin MAPBGA package. The i.MX RT1180 is a high-performance processor of the i.MX RT family, which features a high performance Arm® Cortex® -M7 core operating at speeds up to 800MHz and a power efficient Cortex-M33 core up to 300MHz. The i.MX RT1180 features industrial gateway capabilities that enable the support of Industrial real-time protocol (Profinet, EtherCAT, EtherNet/IP) as well as TSN based protocols through a state of the art Ethernet switch subsystem and a large 1.5MB on-chip RAM protected with ECC. The i.MX RT1180 further integrates advanced power management module with DC/DC and LDO regulators that reduce complexity of external power supply and simplifies power sequencing, as well as a large subsystem to enable a large set of application: memory interfaces, connectivity interfaces (CAN-FD, LPUART, LPSPI, LPI2C, FlexIO). The i.MX RT1180 also integrates an advance secure enclave subsystem.
- Dual-core platform: cortex-M7 (800MHz) + cortex-M33 (300MHz)
- Cortex-M7 with 32KB I/D cache, FPU FPv5, MPU, ECC, up to 512KB TCM
- Cortex-M33 with TrustZone-M, caches, 256KB TCM, ECC support
- Rich on-chip memory: boot ROM, TCM, OCRAM, all with ECC
- Flexible external memory via SEMC and FlexSPI with XIP support
- Advanced connectivity: USB, SD/eMMC, CAN FD, UART, SPI, I2C, I3C
- TSN-enabled Ethernet with 1Gbps MAC and 5-port switch
- High-performance analogue: ADCs, DAC, comparators, SINC filters
- Comprehensive timers, PWMs, motor control, watchdogs
- Strong security: EdgeLock, PUF, Secure Boot, crypto, memory encryption
Technical Specifications
i.MX RT Family i.MX RT1180 Series Microprocessors
-
196Pins
1.15V
CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART
32 bit
-40°C
-
i.MX RT
2Cores
MAPBGA
900mV
800MHz
124I/O's
Surface Mount
105°C
i.MX RT1180
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
