
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.090 (CNY213.6717) |
| 10+ | CNY165.550 (CNY187.0715) |
| 25+ | CNY152.210 (CNY171.9973) |
| 50+ | CNY148.270 (CNY167.5451) |
| 100+ | CNY145.310 (CNY164.2003) |
Product Information
Product Overview
MIMXRT1175AVM8A is an i.MX RT1170 crossover processor for automotive products. The i.MX RT1170 integrates advanced power management module with DCDC and LDO regulators that reduce complexity of external power supply and simplify power sequencing. The i.MX RT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 family is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster, Point-of-Sale (PoS).
- Secure always-on RAM (4kB)
- Secure and trusted access control
- 800MHz M7 core
- 2MB without ECC or 1.75MB with ECC SRAM
- 2 x Gb ENET with AVB and TSN, 2D GPU, MIPI® CSI/DSI
- 289MAPBGA package
- Automotive temperature range from -40 to + 125°C
Technical Specifications
i.MX RT Family i.MX RT1170 Series Microprocessors
1Cores
MAPBGA
3V
800MHz
2MB
20Channels
Surface Mount
-40°C
-
i.MX RT
i.MX RT1170
Arm Cortex-M4F, Arm Cortex-M7F
-
289Pins
3.6V
CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB
-
32 bit
12Bit
125°C
i.MX RT1060
i.MX RT
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
