
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.770 (CNY124.0401) |
| 10+ | CNY86.350 (CNY97.5755) |
| 25+ | CNY81.270 (CNY91.8351) |
| 50+ | CNY77.810 (CNY87.9253) |
| 100+ | CNY73.570 (CNY83.1341) |
| 250+ | CNY70.890 (CNY80.1057) |
Product Information
Product Overview
MIMXRT106FDVL6B is an i.MX RT1060 crossover processor for consumer products. The i.MX RT1060 integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplify power sequencing. The i.MX RT1060 has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. The i.MX RT1060 has analogue interfaces, such as ADC, ACMP, and TSC. The i.MX RT1060 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance.
- Supports single Arm Cortex-M7 core with: 32kB L1 instruction cache, 32kB L1 data cache
- Full featured Floating Point Unit (FPU) with support of the VFPv5 architecture
- Support the Armv7-M thumb instruction set
- Integrated MPU, up to 16 individual protection regions
- Tightly coupled GPIOs, operating at the same frequency as Arm Core
- Up to 512kB I-TCM and D-TCM in total
- Frequency of 600MHz
- Cortex M7 CoreSight™ components integration for debug
- 196MAPBGA package
- Consumer temperature range from 0 to +95°C
Technical Specifications
i.MX RT Family i.MX RT1060 Series Microprocessors
1Cores
MAPBGA
925mV
600MHz
1MB
20Channels
Surface Mount
0°C
-
i.MX RT
i.MX RT1060
ARM Cortex-M7F
-
196Pins
1.3V
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
127I/O's
32 bit
12Bit
95°C
i.MX RT1060
i.MX RT
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
