Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1051CVJ5BRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4538141
Product Rangei.MX RT Family i.MX RT1050 Series Microprocessors
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY116.610 (CNY131.7693) |
| 3000+ | CNY90.770 (CNY102.5701) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY116,610.00 (CNY131,769.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1051CVJ5BRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4538141
Product Rangei.MX RT Family i.MX RT1050 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1050 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max500MHz
No. of I/O's127I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1050
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1050 Series Microprocessors
Program Memory Size
-
No. of Pins
196Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
500MHz
No. of I/O's
127I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1050
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
