Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1024DAG5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3617911
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.810 (CNY121.8253) |
| 10+ | CNY81.930 (CNY92.5809) |
| 25+ | CNY73.550 (CNY83.1115) |
| 50+ | CNY72.160 (CNY81.5408) |
| 100+ | CNY70.770 (CNY79.9701) |
| 250+ | CNY69.370 (CNY78.3881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.81 (CNY121.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1024DAG5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3617911
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max500MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's90I/O's
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
RAM Memory Size256KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Familyi.MX
MCU Seriesi.MX RT1024
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT1024 Series Microprocessors
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
ADC Channels
19Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1024
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7F
Operating Frequency Max
500MHz
No. of Pins
144Pins
No. of I/O's
90I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
i.MX
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
