
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.150 (CNY100.7395) |
| 10+ | CNY70.140 (CNY79.2582) |
| 25+ | CNY66.010 (CNY74.5913) |
| 50+ | CNY63.200 (CNY71.416) |
| 100+ | CNY59.750 (CNY67.5175) |
| 250+ | CNY57.570 (CNY65.0541) |
Product Information
Product Overview
MIMX9121CVVXCAA is an i.MX 91 application processor. It delivers an optimized blend of security, features and energy-efficient performance required for the next generation of Linux-based IoT and industrial applications. The i.MX 91 enables developers to quickly create new Linux-based edge devices. Target applications include industrial: HV AC, building safety, building security, circuit breaker, energy metering, EV charging station, heat metering, essential industrial HMI, printing/scanning, smart lighting, smart power socket/light switch, solar photovoltaic (PV) energy generation, medical: ventilator pump, vital signs monitoring, IoT: home control, home security/surveillance, essential connected home HMI, connected home appliances, matter controller/device, robotic appliances, connected soundbar, smart speaker.
- 1x Arm® Cortex-A55 core processing
- 24 bit-per-pixel parallel RGB display interfaces
- 8-bit parallel YUV/RGB camera interfaces
- Linux® OS, Green Hills, QNX, Zephyr operating systems
- 16nm FinFET process
- 800MHz A55 frequency
- 2x USB, 2x Ethernet
- Industrial temperature range from -40°C to 105°C
- 11 x 11mm, 0.5mm FCCSP package
Technical Specifications
i.MX 91 Family i.MX 91xx Series Microprocessors
-
306Pins
900mV
CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB
64 bit
-40°C
-
i.MX 91
1Cores
FCBGA
800mV
800MHz
90I/O's
Surface Mount
105°C
i.MX 91xx
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
