
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.510 (CNY107.9263) |
| 10+ | CNY75.130 (CNY84.8969) |
| 25+ | CNY70.710 (CNY79.9023) |
| 50+ | CNY67.700 (CNY76.501) |
| 100+ | CNY64.010 (CNY72.3313) |
| 250+ | CNY61.680 (CNY69.6984) |
Product Information
Product Overview
MIMX9111DVXXJAA is an i.MX 91 application processor. It delivers an optimized blend of security, features and energy-efficient performance required for the next generation of Linux-based IoT and industrial applications. The i.MX 91 enables developers to quickly create new Linux-based edge devices. Target applications include industrial: HV AC, building safety, building security, circuit breaker, energy metering, EV charging station, heat metering, essential industrial HMI, printing/scanning, smart lighting, smart power socket/light switch, solar photovoltaic (PV) energy generation, medical: ventilator pump, vital signs monitoring, IoT: home control, home security/surveillance, essential connected home HMI, connected home appliances, matter controller/device, robotic appliances, connected soundbar, smart speaker.
- 1x Arm® Cortex-A55 core processing
- 24 bit-per-pixel parallel RGB display interfaces
- 8-bit parallel YUV/RGB camera interfaces
- Linux® OS, Green Hills, QNX, Zephyr operating systems
- 16nm FinFET process
- 1.4GHz A55 frequency
- 1x USB, 1x Ethernet
- Commercial temperature range from 0°C to 95°C
- 9 x 9mm, 0.5mm FCCSP package
Technical Specifications
i.MX 91 Family i.MX 91xx Series Microprocessors
-
208Pins
900mV
CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB
64 bit
0°C
-
i.MX 91
1Cores
FCBGA
800mV
1.4GHz
115I/O's
Surface Mount
95°C
i.MX 91xx
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
