
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.460 (CNY170.0198) |
| 10+ | CNY134.490 (CNY151.9737) |
| 25+ | CNY123.460 (CNY139.5098) |
| 50+ | CNY118.900 (CNY134.357) |
| 100+ | CNY114.490 (CNY129.3737) |
Product Information
Product Overview
MIMX8UD5DVK08SC is an i.MX 8ULP applications processor. It features NXP’s advanced implementation of the dual Arm® Cortex®-A35 cores alongside an Arm Cortex-M33. This combined architecture enables the device to run a rich operating system (such as Linux) on the Cortex-A35 core and an RTOS (such as FreeRTOS) on the Cortex-M33 core. It also includes a Fusion DSP for low-power audio and a HiFi4 DSP for advanced audio and machine learning applications. The i.MX 8ULP processor provides a 32-bit LPDDR3/ LPDDR4/LPDDR4X memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays.
- 896kB total on chip SRAM
- Up to two Arm® Cortex®-A35 at 800MHz
- 10/100 Ethernet, FlexCAN connectivity
- 2 I2S ports audio peripherals, 1x 32-bit timer, 1x watchdog (WDOG) timer
- 800MHz Cortex-A35 speed grade
- 216MHz Cortex-M33 speed grade
- 0.4mm pitch FCBGA package
- Temperature range from 0 to 95°C
Technical Specifications
i.MX Family i.MX 8ULP Series Microprocessors
-
512Pins
1.05V
CAN, Ethernet, I2C, I3C, SAI, SPI, UART
64 bit
0°C
-
i.MX
2Cores
FCBGA
900mV
800MHz
-
Surface Mount
95°C
i.MX 8ULP
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
