Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MD6CVAHZABCopy
Manufacturer Standard Lead Time6 weeks
Order Code3770361
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.350 (CNY661.4455) |
| 5+ | CNY535.620 (CNY605.2506) |
| 10+ | CNY485.890 (CNY549.0557) |
| 25+ | CNY476.180 (CNY538.0834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.35 (CNY661.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MD6CVAHZABCopy
Manufacturer Standard Lead Time6 weeks
Order Code3770361
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Min810mV
Supply Voltage Max1.05V
Operating Frequency Max1.3GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8Dual Series Microprocessors
Program Memory Size
-
No. of Pins
-
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
FBGA
Supply Voltage Min
810mV
Operating Frequency Max
1.3GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8Dual
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
