
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.590 (CNY92.1967) |
| 10+ | CNY63.420 (CNY71.6646) |
| 25+ | CNY58.900 (CNY66.557) |
| 50+ | CNY52.450 (CNY59.2685) |
| 100+ | CNY51.810 (CNY58.5453) |
| 250+ | CNY51.170 (CNY57.8221) |
| 500+ | CNY50.150 (CNY56.6695) |
Product Information
Product Overview
MGD3160AM515EK is a GD3160 series advanced single-channel gate driver designed to drive the latest SiC and IGBT modules for xEV traction inverters, OBC and DC-DC converters. This offers integrated galvanic isolation, a programmable interface via SPI, and advanced programmable protection features, such as overtemperature, desaturation and current sense protection. It is capably drives SiC MOSFETs and IGBT gates directly: its high gate current and programmable gate drive voltage features provide high performance switching, low dynamic on-resistance, and rail-to-rail gate voltage control. Safety and regulatory approvals are Reinforced isolation per DIN V VDE V 0884-10, withstand 5000V rms (1 minute) isolation per UL 1577, CSA component acceptance notice 5A, AEC-Q100 grade 1 automotive qualified.
- Integrated galvanic signal isolation, high gate current integrated: 15A source/sink capable
- SPI interface for safety monitoring, configuration, and diagnostic reporting
- Supports high switching frequencies: PWM up to 100kHz, VGE real time cycle-by-cycle monitoring
- Fail-safe state management from LV and HV domain for user-selectable safe state
- Programmable gate voltage regulator over an expanded range, deadtime enforcement
- Temperature sense compatible with NTC and PTC thermistors
- Integrated soft shutdown, two-level turn-off, optimized for unique gate drive requirements of SiC
- Integrated ADC for monitoring parameters from HV domain, CMTI <gt/> 100V/ns
- Operating temperature range from −40°C to 125°C, small package footprint (8mm x 13mm) 32pin SOIC
- Built-in self-check of all analogue and digital circuits
Technical Specifications
1Channels
High Side and Low Side
32Pins
Surface Mount
15A
4.75V
-40°C
-
-
No SVHC (27-Jun-2024)
Isolated
IGBT, SiC MOSFET
WSOIC
Inverting
15A
40V
125°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
