
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.070 (CNY105.1691) |
| 10+ | CNY73.710 (CNY83.2923) |
| 25+ | CNY67.940 (CNY76.7722) |
| 50+ | CNY64.490 (CNY72.8737) |
| 100+ | CNY60.740 (CNY68.6362) |
| 250+ | CNY55.740 (CNY62.9862) |
| 500+ | CNY54.630 (CNY61.7319) |
Product Information
Product Overview
MFS8633BMDA0ES is a fail-safe system basis chip. The FS86 includes multiple switch mode and linear voltage regulators and enhanced safety features with Failsafe outputs. The latest NXP HV buck architecture features a 15A capability with e-fuse protection to shut down the system power, to prevent any damage in case of a harmful event. The ability to monitor ten voltages with ±1% accuracy extends the system safety concept by allowing QM rails from non-NXP components to be monitored. The FS86 is part of a complete family of devices that offer scalability in power and safety and provide pin-to-pin and software compatibility. It is developed in compliance with the ISO 26262 standard and is qualified according to AEC-Q100 requirements.
- 36V DC maximum input voltage for 12V battery network applications
- Supports operating voltage range down to 4.5V battery voltage with VPRE = 3.3V
- Low power OFF mode with low sleep current (10µA typ.)
- 2x input pins for wake-up detection, 3.3V compatible and battery voltage sensing capability
- Analog multiplexer with full system voltages monitoring
- Enhanced leader/follower power-up sequencing management through XFAILB pin
- 10ms optional RSTB release delay during power up for certain MCU compliancy
- MCU hardware failure monitoring with PWM monitoring capability (FCCU)
- HPQFN48eP package
- Ambient temperature (grade 1) range from -40 to 125°C
Technical Specifications
-
48Pins
36V
ISO 26262
-40°C
AEC-Q100
WFHPQFN
4.5V
-
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
