Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.400 (CNY65.992) |
| 10+ | CNY45.080 (CNY50.9404) |
| 25+ | CNY41.730 (CNY47.1549) |
| 50+ | CNY39.910 (CNY45.0983) |
| 100+ | CNY38.080 (CNY43.0304) |
| 250+ | CNY35.260 (CNY39.8438) |
| 500+ | CNY35.190 (CNY39.7647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.40 (CNY65.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63103HNECopy
Order Code3955203
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory8KB
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A-3, MIFARE
Operating Temperature Min-25°C
Current Consumption17mA
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
8KB
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
ISO/IEC 14443A-3, MIFARE
Current Consumption
17mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
