Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC63002HN,151Copy
Manufacturer Standard Lead Time35 weeks
Order Code2663147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.260 (CNY56.7938) |
| 10+ | CNY36.710 (CNY41.4823) |
| 25+ | CNY35.190 (CNY39.7647) |
| 50+ | CNY34.050 (CNY38.4765) |
| 100+ | CNY32.900 (CNY37.177) |
| 250+ | CNY32.370 (CNY36.5781) |
| 500+ | CNY30.540 (CNY34.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.26 (CNY56.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63002HN,151Copy
Manufacturer Standard Lead Time35 weeks
Order Code2663147
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A-3, MIFARE
Operating Temperature Min-25°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFRC630 is a high-performance frontend supporting ISO/IEC 14443A/MIFARE® and NTAG® read/write modes.
- RF standard compliance: ISO/IEC 14443A/MIFARE (MIFARE®, NTAG® and SmartMX® families)
- Included licenses for ISO/IEC 14443-A, MIFARE Classic encryption in hardware with Crypto 1 IP licensing rights
- Compatible with all NXP smartcard products
- Supported host interfaces: SPI, I2C-bus, RS232 Serial UART
- Separate I2C bus interface for connection of a secure access module (SAM)
- 3 to 5.5 V power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
3V
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
ISO/IEC 14443A-3, MIFARE
Product Range
-
MSL
MSL 1 - Unlimited
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
