Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXW727AMFTBRCopy
Manufacturer Standard Lead Time56 weeks
Order Code4847677
Product RangeMCX W Family MCX W72 Series Microcontrollers
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.060 (CNY65.6078) |
| 10+ | CNY45.070 (CNY50.9291) |
| 25+ | CNY42.100 (CNY47.573) |
| 50+ | CNY40.330 (CNY45.5729) |
| 100+ | CNY38.640 (CNY43.6632) |
| 250+ | CNY37.120 (CNY41.9456) |
| 500+ | CNY35.990 (CNY40.6687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.06 (CNY65.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXW727AMFTBRCopy
Manufacturer Standard Lead Time56 weeks
Order Code4847677
Product RangeMCX W Family MCX W72 Series Microcontrollers
Technical Datasheet
Product RangeMCX W Family MCX W72 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size2MB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's29I/O's
InterfacesI2C, I2S, I3C, SPI, UART, PWM
RAM Memory Size264KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.86V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX W
MCU SeriesMCX W72
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCX W Family MCX W72 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
HVQFN
Interfaces
I2C, I2S, I3C, SPI, UART, PWM
ADC Channels
-
Supply Voltage Min
1.86V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX W72
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
96MHz
No. of Pins
48Pins
No. of I/O's
29I/O's
RAM Memory Size
264KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX W
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
