Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXE315MPACopy
Manufacturer Standard Lead Time29 weeks
Order Code4756145
Product RangeMCX Family MCX E31 Series Microcontrollers
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.670 (CNY70.8171) |
| 10+ | CNY48.690 (CNY55.0197) |
| 25+ | CNY41.390 (CNY46.7707) |
| 50+ | CNY40.660 (CNY45.9458) |
| 100+ | CNY39.930 (CNY45.1209) |
| 250+ | CNY39.550 (CNY44.6915) |
| 500+ | CNY39.160 (CNY44.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.67 (CNY70.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXE315MPACopy
Manufacturer Standard Lead Time29 weeks
Order Code4756145
Product RangeMCX Family MCX E31 Series Microcontrollers
Technical Datasheet
Product RangeMCX Family MCX E31 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageHDQFP
No. of I/O's-
InterfacesCAN, I2C, LPSPI, LPUART, SAI
RAM Memory Size112KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max135°C
IC MountingSurface Mount
MCU FamilyMCX
MCU SeriesMCX E31
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCX Family MCX E31 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
HDQFP
Interfaces
CAN, I2C, LPSPI, LPUART, SAI
ADC Channels
24Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX E31
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
112KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
135°C
MCU Family
MCX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
