
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.940 (CNY56.4322) |
| 10+ | CNY38.460 (CNY43.4598) |
| 25+ | CNY35.590 (CNY40.2167) |
| 50+ | CNY34.020 (CNY38.4426) |
| 100+ | CNY32.440 (CNY36.6572) |
| 250+ | CNY30.940 (CNY34.9622) |
| 500+ | CNY30.280 (CNY34.2164) |
Product Information
Product Overview
MCXE245VLF is a MCX E24 series industrial and IoT (IIoT) microcontroller (MCU) that delivers reliable performance for harsh environments, featuring scalable connectivity options, advanced safety features and robust 5V architecture. Designed to ensure high reliability and safety, the 5V robust MCU series thrives in harsh electrical noise environments, making it ideal for safe appliances and industrial applications. The MCX E24 Series expands on the Kinetis E family, featuring the familiar Arm® Cortex®-M4F core supporting 3V to 5V power supply and enhanced memory configurations. These improvements ensure powerful, flexible performance across a variety of use cases. Additionally, the MCX E24 Series offers multiple connectivity options for local networks, including CAN FD, 10/100Mbps Ethernet audio and low power serial communication, enabling seamless integration into diverse systems.
- 112MHz cortex-M33 MCU
- 512KB flash, 64KB SRAM
- 3x CAN (with 1 FD)
- Available in 48 pin LQFP package
Technical Specifications
Kinetis E Family MCX E24 Series Microcontrollers
32 bit
512KB
LQFP
CAN, LPI2C, LPSPI, LPUART
2Channels
2.7V
-40°C
Surface Mount
MCX E24
No SVHC (21-Jan-2025)
ARM Cortex-M4F
112MHz
48Pins
41I/O's
64KB
12Bit
5.5V
125°C
Kinetis E
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
