
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.050 (CNY37.3465) |
| 10+ | CNY25.010 (CNY28.2613) |
| 25+ | CNY23.000 (CNY25.990) |
| 50+ | CNY21.830 (CNY24.6679) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY17.990 (CNY20.3287) |
| 1000+ | CNY16.690 (CNY18.8597) |
Product Information
Product Overview
MCXA144VMP is a MCX A1 series microcontroller. MCX A1 series all-purpose microcontrollers (MCUs) address a wide range of applications with scalable device options, low power and intelligent peripherals. The MCX A1 series Arm® Cortex®-M33 general purpose MCUs with high levels of integration and analogue. The low power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A1 allows designers to utilize a smaller package, simpler board design and lower system BOM costs. Target applications include sensing & metering, building control & automation, smart circuit breaker, home appliances, USB accessories, compressor drive, smart lighting, hand-held devices, power tools and IoT nodes.
- Scalability and balanced performance
- Autonomous and low-power peripherals
- MCUXpresso developer experience
- All RAM can be retained down to deep power down mode
- 48MHz frequency, 256KB flash memory, 64KB SRAM
- 4 LPI2C, 5 LPUART, 2 LPSPI, 1 I3C, 1 USB FS, 1 FlexIO1, 1 x FlexCAN interfaces
- 2 16b SE ADC, 1 FlexPWM, 2 comparator
- 50 GPIOs
- LFBGA64 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
MCX A Series
32 bit
256KB
LFBGA
CAN, I2C, I3C, SPI, UART, USB
2Channels
1.71V
-40°C
Surface Mount
MCXA144
No SVHC (27-Jun-2024)
ARM Cortex-M33F
48MHz
64Pins
50I/O's
64KB
16Bit
3.6V
125°C
MCXA1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
