
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.490 (CNY20.8937) |
| 10+ | CNY14.380 (CNY16.2494) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY12.890 (CNY14.5657) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.870 (CNY13.4131) |
| 1000+ | CNY11.500 (CNY12.995) |
| 2500+ | CNY11.340 (CNY12.8142) |
Product Information
Product Overview
MCXA133VLF is a MCX A series all-purpose microcontroller (MCU). The low-power cache enhances the system performance with built-in RAM self-test hardware and supports safety applications. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. It is designed to support more GPIO pins for additional external connections. The MCX A allows designers to utilize a smaller package, simpler board design and lower system BOM costs. Target applications include industrial (energy storage and management system, smart metering, factory automation, industrial HMI, mobile robotics ecosystem, motion control and robotics, motor drives, brushless DC motor (BLDC) control, permanent magnet synchronous motor (PMSM), smart home (home control panel, major home appliances, robotic appliance, smart speaker, soundbar, gaming accessories, smart lighting, smart power socket and light switch.
- 128-bit UUID per device in accordance with IETF's RFC4122 version5 specification
- Device lifecycle management, Implicit-protected Flash Region (IFR)
- Flash read/write/execute permission protect by MBC and lockable
- Operating voltage range from 1.71V to 3.6V
- IOs: 1.71V-3.6V full-performance
- 96MHz core speed
- 128kB flash
- 32kB SRAM
- 48-pin LQFP package
- Ambient temperature range from -40 to 125°C
Technical Specifications
MCXA1 Family MCXA13x Series Microcontrollers
32 bit
128KB
LQFP
I3C, LPI2C, LPSPI, LPUART, USB
-
1.71V
-40°C
Surface Mount
MCXA13x
No SVHC (25-Jun-2025)
ARM Cortex-M33
96MHz
48Pins
41I/O's
32KB
16Bit
3.6V
125°C
MCXA1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
