
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.480 (CNY133.8824) |
| 10+ | CNY105.910 (CNY119.6783) |
| 25+ | CNY97.230 (CNY109.8699) |
| 50+ | CNY93.630 (CNY105.8019) |
| 100+ | CNY90.170 (CNY101.8921) |
Product Information
Product Overview
MCIMX6Y2CVK08AB is an i.MX 6ULL single-core processor with Arm® Cortex®-A7 core. The i.MX 6ULL applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing. The processor provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth®, GPS, displays and camera sensors. The i.MX 6ULL processor is specifically useful for applications such as telematics, audio playback, connected devices, IoT gateway, access control panels, human machine interfaces (HMI), portable medical and health care, IP phones, smart appliances, and eReaders.
- 2x Ethernet interfaces—2x 10/100Mbps Ethernet controllers
- Human-machine interface—each processor supports one digital parallel display interface
- Advanced power management: partial PMU integration
- Security block: TRNG, Crypto Engine (AES with DPA, TDES/SHA/RSA), secure boot
- 792MHz Arm Cortex-A7 frequency
- 0.5 pitch MAPBGA package
- Industrial temperature range from -40 to +105°C
Technical Specifications
i.MX Family i.MX 6ULL Series Microprocessors
-
272Pins
1.5V
CAN, Ethernet, I2C, SAI, SPI, UART, USB
32 bit
-40°C
-
i.MX
1Cores
MAPBGA
1.325V
792MHz
121I/O's
Surface Mount
105°C
i.MX 6ULL
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
