Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Y1DVK05ABCopy
Order Code4784132
Product Rangei.MX Family i.MX 6 Series Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.230 (CNY150.5499) |
| 10+ | CNY104.810 (CNY118.4353) |
| 25+ | CNY98.640 (CNY111.4632) |
| 50+ | CNY94.450 (CNY106.7285) |
| 100+ | CNY89.290 (CNY100.8977) |
| 250+ | CNY86.040 (CNY97.2252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.23 (CNY150.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y1DVK05ABCopy
Order Code4784132
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins272Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6
MPU Familyi.MX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
i.MX Family i.MX 6 Series Microprocessors
Program Memory Size
-
No. of Pins
272Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.375V
Operating Frequency Max
528MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
