Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6U6AVM10ACCopy
Order Code2890272
Product Rangei.MX Family i.MX 6 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.700 (CNY571.441) |
| 5+ | CNY461.860 (CNY521.9018) |
| 10+ | CNY418.020 (CNY472.3626) |
| 25+ | CNY379.980 (CNY429.3774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.70 (CNY571.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6U6AVM10ACCopy
Order Code2890272
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins624Pins
Supply Voltage Min1.43V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
Interfaces-
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6
MPU Family-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6 Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.43V
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
