
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.450 (CNY495.4485) |
| 5+ | CNY394.440 (CNY445.7172) |
| 10+ | CNY364.000 (CNY411.320) |
| 25+ | CNY344.460 (CNY389.2398) |
| 50+ | CNY335.890 (CNY379.5557) |
Product Information
Product Overview
The i.MX 6DualLite series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 dual processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. The processor features advanced implementation of dual ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors.
- 2x ARM® Cortex™-A9 up to 1GHz CPU
- 512kB L2 cache
- 32kB Instruction and data caches
- NEON SIMD media accelerator
- GPU 3D - Vivante GC880 and 35Mtri/s 266Mpxl/s Open GL ES 2.0
- GPU 2D (vector graphics) - Emulated on GPU 3D
- GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
- 1080p30 + D1 video decode
- 1080p 30 H.264 BP/dual 720p video encode
- Camera interface
- 2x 32 LP-DDR2, 1x 64 DDR3/LV-DDR3
- NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
- Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
- 1Gbps + IEEE1588 Ethernet
- Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 4xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
- 2x WXGA (1366x786p) display
- Multilevel memory system
- Dynamic voltage and frequency scaling
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX 6DualLite Series Microprocessors
-
624Pins
1.5V
CAN, I2C, JTAG, SPI, SSI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
MAPBGA
1.275V
800MHz
-
Surface Mount
125°C
i.MX 6DualLite
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
