Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6U5EVM10ACCopy
Manufacturer Standard Lead Time30 weeks
Order Code2546583
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.600 (CNY644.778) |
| 5+ | CNY512.290 (CNY578.8877) |
| 10+ | CNY471.660 (CNY532.9758) |
| 25+ | CNY449.590 (CNY508.0367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.60 (CNY644.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6U5EVM10ACCopy
Manufacturer Standard Lead Time30 weeks
Order Code2546583
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins624Pins
Supply Voltage Min1.35V
Supply Voltage Max1.5V
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6DualLite
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX 6DualLite Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
1.5V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6DualLite
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.35V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
