Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6D5EYM12ADCopy
Order Code2890265
Product Rangei.MX Family i.MX 6 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY717.780 (CNY811.0914) |
| 5+ | CNY663.520 (CNY749.7776) |
| 10+ | CNY609.250 (CNY688.4525) |
| 25+ | CNY563.620 (CNY636.8906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY717.78 (CNY811.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6D5EYM12ADCopy
Order Code2890265
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins624Pins
Supply Voltage Min1.44V
Supply Voltage Max1.5V
Operating Frequency Max1.2GHz
Interfaces-
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6
MPU Family-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6 Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.44V
Operating Frequency Max
1.2GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
