Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX353CJQ5CCopy
Manufacturer Standard Lead Time37 weeks
Order Code2314681
Product Rangei.MX Family i.MX35 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.640 (CNY423.3432) |
| 5+ | CNY340.820 (CNY385.1266) |
| 10+ | CNY307.000 (CNY346.910) |
| 25+ | CNY290.100 (CNY327.813) |
| 50+ | CNY284.300 (CNY321.259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.64 (CNY423.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX353CJQ5CCopy
Manufacturer Standard Lead Time37 weeks
Order Code2314681
Product Rangei.MX Family i.MX35 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX35 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.33V
Supply Voltage Max1.47V
Operating Frequency Max532MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX35
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX35 Series Microprocessors
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Max
1.47V
Interfaces
I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.33V
Operating Frequency Max
532MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX35
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
