Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE4RCopy
Order Code
Re-Reel2890157RL
Cut Tape2890157
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE4RCopy
Order Code
Re-Reel2890157RL
Cut Tape2890157
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Device CoreHC11
Operating Frequency Max4MHz
Program Memory Size-
No. of Pins68Pins
IC Case / PackagePLCC
No. of I/O's54I/O's
InterfacesSCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11F1
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC11 Family 68HC11F1 Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
68Pins
No. of I/O's
54I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
HC11
Program Memory Size
-
IC Case / Package
PLCC
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC11F1
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007918
