Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5233CVM150Copy
Manufacturer Standard Lead Time22 weeks
Order Code2841116
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.270 (CNY722.3751) |
| 5+ | CNY584.250 (CNY660.2025) |
| 10+ | CNY529.220 (CNY598.0186) |
| 25+ | CNY501.740 (CNY566.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.27 (CNY722.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5233CVM150Copy
Manufacturer Standard Lead Time22 weeks
Order Code2841116
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF523x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max150MHz
InterfacesCAN, I2C, SPI, UART
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF523x
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF523x Series Microprocessors
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
1.6V
Interfaces
CAN, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.4V
Operating Frequency Max
150MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF523x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
