Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52223CAF66Copy
Manufacturer Standard Lead Time61 weeks
Order Code2314625
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.510 (CNY158.7763) |
| 10+ | CNY112.660 (CNY127.3058) |
| 25+ | CNY105.460 (CNY119.1698) |
| 50+ | CNY101.470 (CNY114.6611) |
| 100+ | CNY97.940 (CNY110.6722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.51 (CNY158.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52223CAF66Copy
Manufacturer Standard Lead Time61 weeks
Order Code2314625
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
Operating Frequency Max66MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's56I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V2
MCU SeriesMCF5222x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Coldfire V2 Family MCF5222x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF5222x
MSL
MSL 3 - 168 hours
Device Core
ColdFire v2
Operating Frequency Max
66MHz
No. of Pins
100Pins
No. of I/O's
56I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire V2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004365
