Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTLRCopy
Order Code2453517
Product RangeS08 Family S08SH Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTLRCopy
Order Code2453517
Product RangeS08 Family S08SH Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's23I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SH
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC9S08SH16CTLR
1 Product Found
Product Overview
- HCS08 series 8bit microcontroller
- HC08 instruction set with added BGND instruction, random-access memory (RAM)
- FLASH read/program/erase over full operating voltage and temperature
- Security circuitry to prevent unauthorized access to RAM and FLASH contents
- Two very low power stop modes, reduced power wait mode
- Very low power real time counter for use in run, wait, and stop
- Low-voltage detection with reset or interrupt; selectable trip points
- ICS supports bus frequencies from 2MHz to 20MHz
- Illegal opcode detection with reset, illegal address detection with reset
- 28 pin TSSOP package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S08 Family S08SH Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SH
MSL
MSL 3 - 168 hours
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
