Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTGRCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3370160RL
Cut Tape3370160
Product RangeS08 Family S08SH Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.440 | CNY72.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.440 (CNY81.8572) |
| 10+ | CNY50.620 (CNY57.2006) |
| 25+ | CNY48.220 (CNY54.4886) |
| 50+ | CNY45.070 (CNY50.9291) |
| 100+ | CNY41.910 (CNY47.3583) |
| 250+ | CNY39.980 (CNY45.1774) |
| 500+ | CNY36.540 (CNY41.2902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTGRCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3370160RL
Cut Tape3370160
Product RangeS08 Family S08SH Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's13I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SH
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC9S08SH16CTGR is a MC9S08SH32 series 8bit microcontroller. The MC9S08SH32 member of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core.
- HC08 instruction set with added BGND instruction, random-access memory (RAM)
- FLASH read/program/erase over full operating voltage and temperature
- Security circuitry to prevent unauthorized access to RAM and FLASH contents
- Two very low power stop modes, reduced power wait mode
- Very low power real time counter for use in run, wait, and stop
- Low-voltage detection with reset or interrupt; selectable trip points
- ICS supports bus frequencies from 2MHz to 20MHz
- Illegal opcode detection with reset, illegal address detection with reset
- Single-wire background debug interface
- 16 pin TSSOP package,Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
S08 Family S08SH Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
16Pins
No. of I/O's
13I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SH
MSL
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
