
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.170 (CNY22.7921) |
| 10+ | CNY15.890 (CNY17.9557) |
| 50+ | CNY14.910 (CNY16.8483) |
| 100+ | CNY13.810 (CNY15.6053) |
| 250+ | CNY13.140 (CNY14.8482) |
| 500+ | CNY12.630 (CNY14.2719) |
| 1000+ | CNY12.030 (CNY13.5939) |
| 2500+ | CNY11.700 (CNY13.221) |
Product Information
Product Overview
The MC9S08QD4CPC is a 8-bit Microcontroller based on enhanced HCS08 CPU (8MHz bus) with CISC architecture operates at a maximum frequency of 16MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 4-channel 10-bit A/D converter and 6 general-purpose I/O pins. This device also features like low voltage detect, internal clock generator and PWM/input capture/output compare timers. Internal clock source module (ICS) containing a frequency-locked-loop (FLL) controlled by internal reference. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage. Watchdog computer operating properly (COP) reset with option to run from dedicated 32kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Support for up to 32 Interrupt/reset sources
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- 4-pin Keyboard interrupt module
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pin to reduce customer system cost
Applications
Industrial, Consumer Electronics
Technical Specifications
S08 Family S08QD Series Microcontrollers
16MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
85°C
S08
-
No SVHC (27-Jun-2024)
HCS08
4KB
DIP
Serial
4Channels
2.7V
-40°C
Through Hole
S08QD
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
