
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.650 (CNY54.9745) |
| 10+ | CNY37.330 (CNY42.1829) |
| 25+ | CNY34.500 (CNY38.985) |
| 50+ | CNY32.560 (CNY36.7928) |
| 100+ | CNY30.620 (CNY34.6006) |
| 250+ | CNY29.620 (CNY33.4706) |
| 500+ | CNY26.280 (CNY29.6964) |
Product Information
Product Overview
The MC9S08PT60VLH is a 8-bit Microcontroller based on enhanced S08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 60kB internal flash, 4kB internal RAM, 256byte EEPROM, 12-channel 12-bit A/D converter and 28 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and two serial peripheral interface modules (SPI). Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 1% deviation.
- Supporting up to 40 interrupt/reset sources
- Supporting up to four-level nested interrupt
- Flash and RAM access protection
- One low-power stop mode, reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Loop-controlled pierce oscillator (XOSC)
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module
- One analog comparator with both positive and negative inputs
- Programmable cyclic redundancy check module (CRC)
- 3 x Flex timer modulators modules
- 2 x Modulo timer with 8-bit prescaler and overflow interrupt
- TSI - Supporting up to 16 external electrodes
- 2 x 8-bit Keyboard interrupt module (KBI)
- Two true open-drain output pins
- Eight ultra-high current sink pins supporting 20mA source/sink current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S08 Family S08PT Series Microcontrollers
-
64Pins
57I/O's
4KB
12Bit
5.5V
105°C
S08
-
No SVHC (27-Jun-2024)
HCS08
60KB
LQFP
I2C, SCI, SPI
16Channels
2.7V
-40°C
Surface Mount
S08PT
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
