Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08PA4AVTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2450216
Product RangeS08 Family S08PA Series Microcontrollers
Your Part Number
4,720 In Stock
Need more?
4,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY5.810 (CNY6.5653) |
| 100+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.23 (CNY9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08PA4AVTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2450216
Product RangeS08 Family S08PA Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08PA Series Microcontrollers
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesUART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08PA
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC9S08PA4AVTG is a 8-bit Microcontroller based on enhanced S08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.512kB internal RAM, 8-channel 12-bit A/D converter and 14 general-purpose I/O pins. This device also features peripherals like one serial communication interface (SCI/UART) module and 16-bit real timer counter (RTC). The device operates from 2.7 to 5.5V.
- Supporting up to 40 interrupt/reset sources
- Supporting up to 4-level nested interrupt
- Flash and RAM access protection
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Loop-controlled pierce oscillator (XOSC)
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module
- FTM - two 2-channel flex timer modulators modules
- 1 x 8-bit Keyboard interrupt module (KBI)
- Two ultra-high current sink pins supporting 20mA source/sink current
Applications
Industrial
Technical Specifications
Product Range
S08 Family S08PA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
4KB
IC Case / Package
TSSOP
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08PA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001109
