Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08GT32ACFBE..Copy
Order Code1380221
Product RangeS08 Family S08GT Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT32ACFBE..Copy
Order Code1380221
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08GT Series Microcontrollers
Device CoreS08
No. of Pins44Pins
IC Case / PackageQFP
No. of I/O's36I/O's
InterfacesI2C, SCI, SPI
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08GT
Qualification-
Technical Specifications
Product Range
S08 Family S08GT Series Microcontrollers
No. of Pins
44Pins
No. of I/O's
36I/O's
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08GT
Device Core
S08
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
