
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.910 (CNY136.6283) |
| 10+ | CNY95.760 (CNY108.2088) |
| 25+ | CNY88.270 (CNY99.7451) |
| 50+ | CNY83.790 (CNY94.6827) |
| 100+ | CNY78.910 (CNY89.1683) |
| 250+ | CNY72.410 (CNY81.8233) |
Product Information
Product Overview
MC35FS6518CAE is a Grade 0 safety power system basis chip with CAN FD transceiver. The ASIL B SMARTMOS device is a multi-output, power supply, integrated circuit, including CAN Flexible Data (FD) transceiver, dedicated to the automotive market. It includes configurable fail-safe/fail silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety oriented system partitioning, to reach a high integrity safety level (up to ASIL B). Typical applications include TA up to 150°C and TJ up to 175°C, drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, alterno starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gear box), ADAS (LDW, radar, sensor fusion safety area), on board charger, motor control.
- Compliant with AEC-Q100 Grade 0 automotive qualification
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS preregulator, allowing 2 topologies: non-inverting buck-boost and standard buck
- 3.3V keep alive memory supply available in low-power mode
- Long duration timer, counting up to 6 months with 1s resolution
- Multiple wake-up sources in low-power mode: CAN, IOs, LDT
- Five configurable I/Os
- 1.5A VCORE current
- 48-pin LQFP exposed pad package
- Temperature range from -40°C to +150°C
Technical Specifications
-
48Pins
40V
ISO 11898-2/5
-40°C
AEC-Q100
LQFP-EP
2.7V
CAN FD
-
150°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
