
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.130 (CNY109.7569) |
| 10+ | CNY75.460 (CNY85.2698) |
| 25+ | CNY70.040 (CNY79.1452) |
| 50+ | CNY67.060 (CNY75.7778) |
| 100+ | CNY64.060 (CNY72.3878) |
| 250+ | CNY61.020 (CNY68.9526) |
Product Information
Product Overview
MC34PF8100EREP is a PF8100 12-channel power management integrated circuit for high performance applications. It features seven high-efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. Typical applications include high-end consumer and industrial.
- OTP (One time programmable) memory for device configuration
- Up to seven high-efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Monitoring circuit to fit automotive safety integrity level (ASIL) B
- 3.4MHz I²C communication interface
- Main input supply voltage is 5.5V maximum
- Ambient operating temperature range from -40 to 105°C
- 56-pin HVQFN package
Technical Specifications
PMIC for i.MX8QM Processors
7
12
56Pins
105°C
-
No SVHC (25-Jun-2025)
5.5V
4
HVQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
