
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.580 (CNY109.1354) |
| 10+ | CNY76.580 (CNY86.5354) |
| 25+ | CNY71.570 (CNY80.8741) |
| 50+ | CNY68.830 (CNY77.7779) |
| 100+ | CNY66.080 (CNY74.6704) |
| 250+ | CNY64.740 (CNY73.1562) |
Product Information
Product Overview
MC34PF8100CFEP is a PF8100 12-channel power management integrated circuit for high performance applications. It features seven high-efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. Typical applications include high-end consumer and industrial.
- OTP (One time programmable) memory for device configuration
- Up to seven high-efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Monitoring circuit to fit automotive safety integrity level (ASIL) B
- 3.4MHz I²C communication interface
- Main input supply voltage is 5.5V maximum
- Ambient operating temperature range from -40 to 105°C
- 56-pin HVQFN package
Technical Specifications
PMIC for i.MX8QXP Processors
7
12
56Pins
105°C
-
No SVHC (25-Jun-2025)
5.5V
4
HVQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
