
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.260 (CNY64.7038) |
| 10+ | CNY45.400 (CNY51.302) |
| 25+ | CNY42.440 (CNY47.9572) |
| 50+ | CNY40.810 (CNY46.1153) |
| 100+ | CNY39.180 (CNY44.2734) |
| 250+ | CNY38.390 (CNY43.3807) |
| 500+ | CNY32.220 (CNY36.4086) |
Product Information
Product Overview
MC34PF1550A6EP is a power management integrated circuit (PMIC) for low-power application processors. The PF1550 is a power management integrated circuit (PMIC) designed specifically for use with i.MX processors on low-power portable, smart wearable, and Internet-of-Things (IoT) applications. With three high-efficiency buck converters, three linear regulators, an RTC supply, and a battery linear charger, the PF1550 can provide power for a complete battery-powered system, including application processors, memory, and system peripherals. Typical applications include smart mobile/wearable devices, low-power IoT applications, wireless game controllers, Embedded monitoring systems, home automation, POS, and E-Read.
- Input voltage range to PMIC VBUSIN pin via USB bus or AC adapter: 4.1V to 6V
- DDR memory reference voltage, VREFDDR, 0.5V to 0.9V, 10mA
- User programmable standby, sleep/low-power, and off (REGS-DISABLE) modes
- I2C interface and input control
- Quiescent current < 1.5μA in low-power mode
- Temperature range from -40°C to 105°C (for use in industrial applications)
- 40-pin QFN package
- 6 (i.MX 6ULL with DDR3L) programming
Technical Specifications
PMIC for i.MX 6ULL Processors
3
8
40Pins
105°C
-
No SVHC (25-Jun-2025)
6V
3
HVQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
