Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC34PF1510A4EPCopy
Manufacturer Standard Lead Time34 weeks
Order Code2917870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.810 (CNY46.1153) |
| 10+ | CNY31.170 (CNY35.2221) |
| 25+ | CNY28.760 (CNY32.4988) |
| 50+ | CNY27.440 (CNY31.0072) |
| 100+ | CNY26.110 (CNY29.5043) |
| 250+ | CNY26.020 (CNY29.4026) |
| 500+ | CNY25.930 (CNY29.3009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.81 (CNY46.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34PF1510A4EPCopy
Manufacturer Standard Lead Time34 weeks
Order Code2917870
Technical Datasheet
Supply Voltage6.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs6
IC Case / PackageQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQFN-EP
Technical Specifications
IC Type
PMIC for i.MX 7ULP, i.MX 6SL, i.MX 6UL, i.MX 6ULL, i.MX 6SX Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
6
No. of Pins
40Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN-EP
Supply Voltage
6.5V
No. of LDO Regulators
3
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00363
