Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC34937APEKCopy
Manufacturer Standard Lead Time35 weeks
Order Code2377201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.770 (CNY55.1101) |
| 10+ | CNY37.180 (CNY42.0134) |
| 25+ | CNY34.630 (CNY39.1319) |
| 50+ | CNY32.070 (CNY36.2391) |
| 100+ | CNY31.520 (CNY35.6176) |
| 250+ | CNY30.960 (CNY34.9848) |
| 500+ | CNY29.440 (CNY33.2672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.77 (CNY55.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34937APEKCopy
Manufacturer Standard Lead Time35 weeks
Order Code2377201
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage-
IC Case / PackageWSOIC
No. of Pins54Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleWSOIC
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
54Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
WSOIC
Motor Type
PMSM, Three Phase Brushless DC
Output Current
-
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
