
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.130 (CNY106.3669) |
| 10+ | CNY73.130 (CNY82.6369) |
| 25+ | CNY67.880 (CNY76.7044) |
| 50+ | CNY64.980 (CNY73.4274) |
| 100+ | CNY62.080 (CNY70.1504) |
| 250+ | CNY59.140 (CNY66.8282) |
Product Information
Product Overview
MC33PF8200ETES is a PF8200 12-channel power management integrated circuit for high performance applications. It features seven high-efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. Typical applications include automotive infotainment and high-end consumer.
- OTP (One time programmable) memory for device configuration
- Up to seven high-efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Monitoring circuit to fit automotive safety integrity level (ASIL) B
- 3.4MHz I²C communication interface
- Main input supply voltage is 5.5V maximum
- Ambient operating temperature range from -40 to 105°C
- 56-pin HVQFN package
- AEC-Q100 qualified (automotive)
Technical Specifications
PMIC for i.MX8QM Processors
7
12
56Pins
105°C
-
5.5V
4
HVQFN
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
