Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33HB2001EKCopy
Manufacturer Standard Lead Time21 weeks
Order Code2890071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.970 (CNY76.8061) |
| 10+ | CNY52.750 (CNY59.6075) |
| 25+ | CNY50.380 (CNY56.9294) |
| 50+ | CNY47.200 (CNY53.336) |
| 100+ | CNY47.100 (CNY53.223) |
| 250+ | CNY44.230 (CNY49.9799) |
| 500+ | CNY42.770 (CNY48.3301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.97 (CNY76.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33HB2001EKCopy
Manufacturer Standard Lead Time21 weeks
Order Code2890071
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current3A
Output Voltage28V
IC Case / PackageHSOP
No. of Pins32Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
32Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
3A
IC Case / Package
HSOP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
