
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.260 (CNY357.3738) |
| 10+ | CNY248.080 (CNY280.3304) |
| 25+ | CNY230.970 (CNY260.9961) |
| 50+ | CNY220.940 (CNY249.6622) |
| 100+ | CNY210.880 (CNY238.2944) |
| 250+ | CNY199.000 (CNY224.870) |
Product Information
Product Overview
MC33FS8520A0KS is a fail-safe system basis chip. It is developed in compliance with the ASIL D process, and FS85 is ASIL D capable. It includes multiple switch-mode and linear voltage regulators. It offers external frequency synchronization input and output for optimized system EMC performance. It includes enhanced safety features, with a fail-safe output, becoming a full part of a safety-oriented system partitioning, covering ASIL D safety integrity level. Typical applications include radar (corner radar, imaging radar, ...), vision (mono camera, stereo camera, night vision, ...), ADAS domain controller, infotainment, V2x.
- OFF mode (power down) with very low quiescent current (10µA typ)
- 2x input pins for wake-up detection and battery voltage sensing
- Power synchronization pin to operate 2x FS85 devices or FS85 plus an external PMIC
- Custom OTP form can be downloaded OTP Configuration Tool
- Low voltage integrated synchronous BUCK1 converter, dedicated to MCU core supply with SVS capability
- Configurable output voltage and current capability up to 3.6A peak
- Prototype enablement to support custom setting during project development in engineering mode
- HVQFN56 package
- Ambient temperature (grade 1) range from -40 to 125°C
Technical Specifications
-
56Pins
60V
ISO 26262
-40°C
AEC-Q100
WFHVQFN
2.7V
-
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
