Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33FS8435G0KSCopy
Manufacturer Standard Lead Time19 weeks
Order Code4784857
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.130 (CNY314.2869) |
| 10+ | CNY218.180 (CNY246.5434) |
| 25+ | CNY203.130 (CNY229.5369) |
| 50+ | CNY194.310 (CNY219.5703) |
| 100+ | CNY185.460 (CNY209.5698) |
| 250+ | CNY175.010 (CNY197.7613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.13 (CNY314.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS8435G0KSCopy
Manufacturer Standard Lead Time19 weeks
Order Code4784857
Technical Datasheet
Product Range-
IC Case / PackageWFHVQFN
No. of Pins56Pins
Supply Voltage Min2.7V
Supply Voltage Max60V
Protocol Supported-
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC33FS8435G0KS is a FS84 fail-safe system basis chip. It is developed in compliance with ASIL B. It is an automotive functionally safe multi-output power supply integrated circuit, with focus on vision, ADAS domain controller, radio, V2x, and infotainment applications. It includes multiple switch mode and linear voltage regulators. It offers external frequency synchronization input and output, for optimized system EMC performance. It is developed in compliance with ISO 26262 standard and is qualified in compliance with AEC-Q100 rev H (Grade1, MSL3).
- 60V DC maximum input voltage for 12V and 24V applications
- VPRE synchronous buck controller with external MOSFETs
- Configurable output voltage, switching frequency, and current capability up to 10A peak
- BOOST converter with integrated low-side switch
- Configurable output voltage and max input current up to 1.5A peak
- 2x linear voltage regulators for MCU IOs and ADC supply, external physical layer
- OFF mode (power down) with very low quiescent current (10µA typ)
- 2x input pins for wake-up detection and battery voltage sensing
- HVQFN56 package
- Ambient temperature (grade 1) range from -40 to 125°C
Technical Specifications
Product Range
-
No. of Pins
56Pins
Supply Voltage Max
60V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
WFHVQFN
Supply Voltage Min
2.7V
Protocol Supported
-
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
