
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.870 (CNY99.2931) |
| 10+ | CNY69.590 (CNY78.6367) |
| 25+ | CNY64.150 (CNY72.4895) |
| 50+ | CNY60.890 (CNY68.8057) |
| 100+ | CNY57.350 (CNY64.8055) |
| 250+ | CNY52.620 (CNY59.4606) |
| 500+ | CNY51.570 (CNY58.2741) |
Product Information
Product Overview
MC33FS6525LAE is a FS6500 safety power system basis chip. This SMARTMOS device is a multi-output, power supply, integrated circuit dedicated to the automotive market. It includes configurable fail-safe/fail-silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL B). Typical applications include drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, Alterno Starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gearbox), ADAS (LDW, radar, sensor fusion safety area), on-board charger, motor control.
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS pre-regulator, allowing 2 topologies:non-inverting buck-boost and standard buck
- Long duration timer, counting up to 6 months with 1.0s resolution
- Five configurable I/Os
- 2.2A VCORE current
- DC-DC VCORE type
- CAN FD, LIN transceivers
- 48-pin LQFP exposed pad package
- Temperature range from –40°C to 125°C
Technical Specifications
-
48Pins
40V
ISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602-2
-40°C
AEC-Q100
LQFP-EP
2.7V
CAN FD, LIN
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
