
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.550 (CNY297.8115) |
| 10+ | CNY206.740 (CNY233.6162) |
| 25+ | CNY192.470 (CNY217.4911) |
| 50+ | CNY184.120 (CNY208.0556) |
| 100+ | CNY175.730 (CNY198.5749) |
| 250+ | CNY165.830 (CNY187.3879) |
Product Information
Product Overview
MC33FS6518CAE is a FS6500 safety power system basis chip. This SMARTMOS device is a multi-output, power supply, integrated circuit dedicated to the automotive market. It includes configurable fail-safe/fail-silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL B). Typical applications include drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, Alterno Starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gearbox), ADAS (LDW, radar, sensor fusion safety area), on-board charger, motor control.
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS pre-regulator, allowing 2 topologies:non-inverting buck-boost and standard buck
- Long duration timer, counting up to 6 months with 1.0s resolution
- Five configurable I/Os
- 1.5A VCORE current
- DC-DC VCORE type
- CAN FD transceiver
- 48-pin LQFP exposed pad package
- Temperature range from –40°C to 125°C
Technical Specifications
-
48Pins
40V
ISO 11898-2/5
-40°C
AEC-Q100
LQFP-EP
2.7V
CAN FD
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
